Part Details for 73531-002 by Amphenol FCi
Overview of 73531-002 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 73531-002
73531-002 CAD Models
73531-002 Part Data Attributes
|
73531-002
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
73531-002
Amphenol FCi
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 73531-002
This table gives cross-reference parts and alternative options found for 73531-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73531-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95655-002HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 73531-002 vs 95655-002HLF |
54201-T08-2- | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 73531-002 vs 54201-T08-2- |
3107-8-102-19 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 73531-002 vs 3107-8-102-19 |
78958-702HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 73531-002 vs 78958-702HLF |
B74N4V02T | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Thomas & Betts | 73531-002 vs B74N4V02T |
68002-702HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 73531-002 vs 68002-702HLF |
M22-078050K0206 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | 73531-002 vs M22-078050K0206 |
SCMA-H-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Singatron Enterprises Co | 73531-002 vs SCMA-H-2 |
90649-1402 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 73531-002 vs 90649-1402 |
TSW-102-29-T-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 73531-002 vs TSW-102-29-T-S |