Part Details for 735P105X9400L by Cornell Dubilier Electronics Inc
Overview of 735P105X9400L by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 735P105X9400L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y5439
|
Newark | Axial Film |Cornell Dubilier 735P105X9400L Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 | Buy Now |
DISTI #
735P105X9400L-ND
|
DigiKey | CAP FILM 1UF 10% 400VDC AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
950 In Stock |
|
$2.3634 / $4.5400 | Buy Now |
DISTI #
598-735P105X9400L
|
Mouser Electronics | Film Capacitors 1uF 400V 10% RoHS: Compliant | 987 |
|
$3.0900 / $4.5400 | Buy Now |
|
Future Electronics | 735P Series 400 v 1.0 uf 10% 18.1x38.1mm Axial Metallized Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$3.1100 | Buy Now |
|
Onlinecomponents.com |
583 Partner Stock |
|
$3.3600 / $5.1000 | Buy Now | |
DISTI #
735P105X9400L
|
TTI | Film Capacitors 1uF 400V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 900 In Stock |
|
$3.1800 / $3.3000 | Buy Now |
DISTI #
735P105X9400L
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.3500 | Buy Now |
|
Master Electronics |
583 Partner Stock |
|
$3.3600 / $5.1000 | Buy Now |
Part Details for 735P105X9400L
735P105X9400L CAD Models
735P105X9400L Part Data Attributes
|
735P105X9400L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
735P105X9400L
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 735P105X9400L
This table gives cross-reference parts and alternative options found for 735P105X9400L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 735P105X9400L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
735P105X9400L | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 735P105X9400L vs 735P105X9400L |