Part Details for 735P205X9200L by Cornell Dubilier Electronics Inc
Overview of 735P205X9200L by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 735P205X9200L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y5461
|
Newark | Axial Film |Cornell Dubilier 735P205X9200L RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 | Buy Now |
DISTI #
735P205X9200L-ND
|
DigiKey | CAP FILM 2UF 10% 200VDC AXIAL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5986 | Buy Now |
DISTI #
598-735P205X9200L
|
Mouser Electronics | Film Capacitors AXIAL FILM | 0 |
|
$3.3000 / $3.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3500 / $9.1800 | Buy Now |
DISTI #
735P205X9200L
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.5600 | Buy Now |
Part Details for 735P205X9200L
735P205X9200L CAD Models
735P205X9200L Part Data Attributes
|
735P205X9200L
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
735P205X9200L
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 200V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 735P205X9200L
This table gives cross-reference parts and alternative options found for 735P205X9200L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 735P205X9200L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3552-10-200 | Film Capacitor, Polypropylene, 200V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | 735P205X9200L vs 3552-10-200 |
3562-10-200 | Film Capacitor, Polypropylene, 200V, 10% +Tol, 10% -Tol, 2uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | 735P205X9200L vs 3562-10-200 |