-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W7559
|
Newark | Hdm Backplane Mod Clsd End 72Ckt Pb Free |Molex 73643-2009 RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1400 / $18.8100 | Buy Now |
DISTI #
0736432009
|
Avnet Americas | Conn Backplane HDR 72 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0736432009) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 152 |
|
$11.5895 / $22.6741 | Buy Now |
DISTI #
736432009
|
Avnet Americas | Conn Backplane HDR 72 POS 2mm Press Fit ST Thru-Hole Tube (Alt: 736432009) RoHS: Compliant Min Qty: 152 Package Multiple: 152 | 0 |
|
RFQ | |
DISTI #
538-73643-2009
|
Mouser Electronics | High Speed / Modular Connectors HDM BKPLANE HDR VRT PRESSFIT 72Ckt RoHS: Compliant | 0 |
|
$18.3100 | Order Now |
DISTI #
75127633
|
RS | HDM BACKPLANE MOD CLSD END 72CKT Pb FREE | Molex Incorporated 73643-2009 RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1900 / $18.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73643-2009
Molex
Buy Now
|
Compare Parts:
73643-2009
Molex
|
Samacsys Manufacturer | Molex |