73643-2100
Molex
Description: Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle,

Overview of 73643-2100 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
CST2-100LB Coilcraft Inc Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT
CST2-100LC Coilcraft Inc Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT
CST2-100L Coilcraft Inc Current sensor, SMT, RoHS

Price & Stock for 73643-2100 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 56R6618
Newark Hdm 72 Pos. End Wall Backplane Assembly |Molex 73643-2100 RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.0110
  • 250 $0.0100
$0.0100 / $0.0110 Buy Now
DISTI # 538-73643-2100
Mouser Electronics High Speed / Modular Connectors HDM 72 POS. END WALL BACKPLANE ASSEMBLY RoHS: Not Compliant 0
  • 152 $10.9500
  • 456 $10.2300
$10.2300 / $10.9500 Order Now

CAD Models for 73643-2100 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 73643-2100 by Molex

73643-2100
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Samacsys Manufacturer
Molex
Additional Feature
HDM PLUS
Body Breadth
0.618 inch
Body Depth
0.461 inch
Body Length
1.087 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
250 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.6116 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
6
Number of Rows Loaded
6
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.138 inch
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
72
UL Flammability Code
94V-0
Want to compare parts?
  1. 73643-2100
    Molex
    Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle,
    VS

Alternate Parts for 73643-2100

This table gives cross-reference parts and alternative options found for 73643-2100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73643-2100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
73802-0016 Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle Molex 73643-2100 vs 73802-0016
73944-2200 Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, Molex 73643-2100 vs 73944-2200
73802-0002 Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle Molex 73643-2100 vs 73802-0002
73944-6210 Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, Molex 73643-2100 vs 73944-6210
73944-0218 Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, Molex 73643-2100 vs 73944-0218
73799-2000 Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle Molex 73643-2100 vs 73799-2000
73802-2215 Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle Molex 73643-2100 vs 73802-2215
73642-2000 Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, Molex 73643-2100 vs 73642-2000
73802-0213 Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle Molex 73643-2100 vs 73802-0213
73944-0208 Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, Molex 73643-2100 vs 73944-0208

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73643-2100 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73643-2100 by Molex

Select Manufacturer
Which Manufacturer of 73643-2100 would you like to use for your alert(s)?
  • Please alert me when 73643-2100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 73643-2100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73643-2100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 73643-2100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73643-2100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73643-2100 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: