Part Details for 737-024-525-106 by EDAC Inc
Overview of 737-024-525-106 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 737-024-525-106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AJ4266
|
Newark | Connector Rohs Compliant: Yes |Edac 737-024-525-106 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 / $6.9900 | Buy Now |
DISTI #
151-737-024-525-106-ND
|
DigiKey | CONN EDGE SGL FMALE 24POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5628 | Buy Now |
DISTI #
587-737-024-525-106
|
Mouser Electronics | Standard Card Edge Connectors Press-fit Card Edge Connector RoHS: Compliant | 0 |
|
$6.3800 / $8.7500 | Order Now |
|
Onlinecomponents.com | Press-fit Card Edge Connector - 24 Contacts - 0.156” (3.96mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant | 0 |
|
$4.0300 / $6.5300 | Buy Now |
Part Details for 737-024-525-106
737-024-525-106 CAD Models
737-024-525-106 Part Data Attributes
|
737-024-525-106
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
737-024-525-106
EDAC Inc
Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.35 inch | |
Body Depth | 0.645 inch | |
Body Length | 4.054 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 737-024-525-106
This table gives cross-reference parts and alternative options found for 737-024-525-106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 737-024-525-106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
833-024-559-603 | Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Hole 0.116, Green Insulator, | EDAC Inc | 737-024-525-106 vs 833-024-559-603 |
833-024-523-107 | Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, M3, Green Insulator, | EDAC Inc | 737-024-525-106 vs 833-024-523-107 |
833-024-523-102 | Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 737-024-525-106 vs 833-024-523-102 |
833-024-521-602 | Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 737-024-525-106 vs 833-024-521-602 |
833-024-558-108 | Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, | EDAC Inc | 737-024-525-106 vs 833-024-558-108 |
833-024-523-108 | Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, | EDAC Inc | 737-024-525-106 vs 833-024-523-108 |
833-024-542-612 | Card Edge Connector, 24 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.128, Green Insulator, | EDAC Inc | 737-024-525-106 vs 833-024-542-612 |
833-024-541-103 | Card Edge Connector, 24 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.116, Green Insulator, | EDAC Inc | 737-024-525-106 vs 833-024-541-103 |
833-024-544-604 | Card Edge Connector, 24 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.156, Green Insulator, | EDAC Inc | 737-024-525-106 vs 833-024-544-604 |
833-024-521-608 | Card Edge Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, | EDAC Inc | 737-024-525-106 vs 833-024-521-608 |