There are no models available for this part yet.
Overview of 73725-0110RLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73725-0110RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions | |
73725-0180RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions | |
73725-1130BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions |
Price & Stock for 73725-0110RLF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG73725-0110RLF
|
Heilind Electronics | USB UP-RIGHT RECEPTACLE.-73725 | Americas - 0 in Stock |
|
$0.7018 / $0.7133 | Buy Now | |
DISTI #
BRG73725-0110RLF
|
Interstate Connecting Components | USB UP-RIGHT RECEPTACLE.-73725 | 0 |
|
$0.7018 / $0.7133 | Buy Now |
CAD Models for 73725-0110RLF by Amphenol FCi
Part Data Attributes for 73725-0110RLF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
TAPE & REEL PACKAGING
|
Body Breadth
|
0.584 inch
|
Body Depth
|
0.776 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
USB CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Ports
|
1
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
FLASH inch
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
COPPER ALLOY
|
Terminal Length
|
0.09 inch
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
Related Parts for 73725-0110RLF
-
7499111447Telecom and Datacom Connectors
-
54201-T0804ALFHeaders and Edge Type Connectors
-
CC0402JRNPO9BN560Fixed Capacitors
-
SRN6045-100MFixed Inductors
-
WP7113SRSGWVisible LEDs
-
LM2904PWOperational Amplifiers
-
PDTD143ETRSmall Signal Bipolar Transistors
-
LM2903PWRG4Comparators
-
SJ-3524-SMT-TRAudio/RCA Connectors