-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H4905
|
Newark | Header Connector, pcb Mount, plug,72 Contacts, skt,0.079 Pitch, pc Tail Terminal |Molex 73780-0136 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0180 | Buy Now |
DISTI #
538-73780-0136
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDM DC Stacking Modu king Module ST 72Ckt RoHS: Compliant | 0 |
|
$17.9000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73780-0136
Molex
Buy Now
Datasheet
|
Compare Parts:
73780-0136
Molex
Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STACKED | |
Body Breadth | 0.528 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.952 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .6116 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 73780-0136. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73780-0136, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73780-0253 | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 73780-0136 vs 73780-0253 |
73780-0263 | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 73780-0136 vs 73780-0263 |
73780-2163 | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle, | Molex | 73780-0136 vs 73780-2163 |
73780-2146 | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Molex | 73780-0136 vs 73780-2146 |
73780-0144 | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Molex | 73780-0136 vs 73780-0144 |
73780-2165 | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle, | Molex | 73780-0136 vs 73780-2165 |
73780-0237 | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | 73780-0136 vs 73780-0237 |
73780-0264 | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 73780-0136 vs 73780-0264 |
73780-2266 | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | Molex | 73780-0136 vs 73780-2266 |
73780-2164 | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle, | Molex | 73780-0136 vs 73780-2164 |