Part Details for 73780 by Desco Industries Inc
Overview of 73780 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73780
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0294
|
Newark | Smock, Knitted Cuffs, Xx Large, Grey, Clothing Style:Jacket, Clothing Colour:Grey, Clothing Size:Xx Large, Clothing Material:91% Polyester, 9% Carbon Nylon, Gender:Unisex, Age Group:Adult, Product Range:Statshield Series Rohs Compliant: Na |Desco 73780 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.8800 | Buy Now |
DISTI #
73780-ND
|
DigiKey | SMOCK JACKET POLYESTER GRY 2XLG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.8800 | Buy Now |
DISTI #
809-73780
|
Mouser Electronics | Anti-Static Control Products SMOCK, STATSHIELD, JACKET, KNITTED CUFFS, GREY, 2XLARGE | 0 |
|
$50.2300 / $52.8800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$52.7400 / $69.8100 | Buy Now | |
DISTI #
548MU771
|
Techni-Tool, Inc. | Desco 73780 Smock, Statshield, Jacket, Knitted Cuffs, Gray, 2X-Large | 7 |
|
$52.8800 | Buy Now |
DISTI #
548MU771
|
TestEquity LLC | Desco 73780 Smock, Statshield, Jacket, Knitted Cuffs, Gray, 2X-Large | 7 |
|
$52.8800 | Buy Now |