Part Details for 73809-0010 by Molex
Overview of 73809-0010 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Part Details for 73809-0010
73809-0010 CAD Models
73809-0010 Part Data Attributes
|
73809-0010
Molex
Buy Now
Datasheet
|
Compare Parts:
73809-0010
Molex
Board Connector, 72 Contact(s), 6 Row(s), Male, Straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 73809-0010
This table gives cross-reference parts and alternative options found for 73809-0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73809-0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63743-A005LF | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 73809-0010 vs 63743-A005LF |
73809-0012 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight | Molex | 73809-0010 vs 73809-0012 |
63743-2002LF | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 73809-0010 vs 63743-2002LF |
63743-2004 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 73809-0010 vs 63743-2004 |
63743-3005 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 73809-0010 vs 63743-3005 |
63743-A006 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 73809-0010 vs 63743-A006 |
84965-202004 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 73809-0010 vs 84965-202004 |
63743-3004LF | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 73809-0010 vs 63743-3004LF |
63743-5009LF | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 73809-0010 vs 63743-5009LF |
63743-2011 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 73809-0010 vs 63743-2011 |