-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 72 Contact(s), 6 Row(s), Male, Straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-333MXD | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD | |
MOS6020-334 | Coilcraft Inc | General Purpose Inductor, 330uH, 1 Element, SMD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-73809-0203
|
Mouser Electronics | High Speed / Modular Connectors HDM Midplane Hsg GP GP Polz Pn BB 72Ckt RoHS: Compliant | 0 |
|
$14.4400 / $14.9000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73809-0203
Molex
Buy Now
Datasheet
|
Compare Parts:
73809-0203
Molex
Board Connector, 72 Contact(s), 6 Row(s), Male, Straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZATION AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 73809-0203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73809-0203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63743-A005LF | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 73809-0203 vs 63743-A005LF |
73809-0012 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight | Molex | 73809-0203 vs 73809-0012 |
63743-2002LF | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 73809-0203 vs 63743-2002LF |
63743-2004 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 73809-0203 vs 63743-2004 |
63743-3005 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 73809-0203 vs 63743-3005 |
63743-A006 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 73809-0203 vs 63743-A006 |
84965-202004 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 73809-0203 vs 84965-202004 |
63743-3004LF | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 73809-0203 vs 63743-3004LF |
63743-5009LF | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 73809-0203 vs 63743-5009LF |
63743-2011 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 73809-0203 vs 63743-2011 |