73809-0216
Molex
Description: Board Connector, 72 Contact(s), 6 Row(s), Male, Straight

Overview of 73809-0216 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HP2-0216LB Coilcraft Inc General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
HP2-0216LD Coilcraft Inc General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
HP2-0216L Coilcraft Inc Hexa-Path configurable magnetics, high current, SMT, RoHS

Price & Stock for 73809-0216 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-73809-0216
Mouser Electronics High Speed / Modular Connectors HDM MIDPLANE HSG GP POLZ PN AH 72CKT RoHS: Not Compliant 0
  • 128 $14.9000
  • 512 $14.4400
$14.4400 / $14.9000 Order Now

CAD Models for 73809-0216 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 73809-0216 by Molex

73809-0216
Molex
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
unknown
Samacsys Manufacturer
Molex
Additional Feature
POLARIZATION AVAILABLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
6
Option
GENERAL PURPOSE
Total Number of Contacts
72
UL Flammability Code
94V-0
Want to compare parts?
  1. 73809-0216
    Molex
    Board Connector, 72 Contact(s), 6 Row(s), Male, Straight
    VS

Alternate Parts for 73809-0216

This table gives cross-reference parts and alternative options found for 73809-0216. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73809-0216, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
63743-A005LF Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 73809-0216 vs 63743-A005LF
73809-0012 Board Connector, 72 Contact(s), 6 Row(s), Male, Straight Molex 73809-0216 vs 73809-0012
63743-2002LF Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 73809-0216 vs 63743-2002LF
63743-2004 Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 73809-0216 vs 63743-2004
63743-3005 Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 73809-0216 vs 63743-3005
63743-A006 Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal Amphenol FCi 73809-0216 vs 63743-A006
84965-202004 Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 73809-0216 vs 84965-202004
63743-3004LF Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol Communications Solutions 73809-0216 vs 63743-3004LF
63743-5009LF Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE Amphenol FCi 73809-0216 vs 63743-5009LF
63743-2011 Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, Amphenol Communications Solutions 73809-0216 vs 63743-2011

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 73809-0216 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 73809-0216 by Molex

Select Manufacturer
Which Manufacturer of 73809-0216 would you like to use for your alert(s)?
  • Please alert me when 73809-0216 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 73809-0216 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 73809-0216 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 73809-0216 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 73809-0216.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 73809-0216 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: