There are no models available for this part yet.
Overview of 7381-2PG-300 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7381L20J8/5571 | Renesas Electronics Corporation | 16 BIT CASCADABLE ALU | |
7381L40J | Renesas Electronics Corporation | 16 BIT CASCADABLE ALU | |
7381L20J | Renesas Electronics Corporation | 16 BIT CASCADABLE ALU |
Price & Stock for 7381-2PG-300 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29C6157
|
Newark | Mini-Con-X Panel, 2-Pin #16, Male, Pc Tail (0.187 In), Bulk |Switchcraft/conxall 7381-2PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $4.3700 | Buy Now | |
DISTI #
SC3343-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
96 In Stock |
|
$2.6316 / $4.8700 | Buy Now | |
DISTI #
502-7381-2PG-300
|
Mouser Electronics | Standard Circular Connector MINI-CON PAN MT #16 PC TAIL RoHS: Compliant | 1 |
|
$2.6300 / $4.6600 | Buy Now | |
DISTI #
70934592
|
RS | MINI-CON PANEL MT #16 PC TAIL | Conxall 7381-2PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6400 | RFQ | |
Onlinecomponents.com | Mini-Con-X Panel, 2-Pin #16, Male, Pc Tail (0.187 In), Bulk |Switchcraft/conxall 7381-2PG-300 RoHS: Compliant | 0 |
|
$2.0900 / $3.8000 | Buy Now | ||
Electroshield | Mini-Con-X Plastic Connector Panel Mount Receptacle 2 Pin - PC Tail Contacts | 242 |
|
$2.5600 / $2.8200 | Buy Now | ||
DISTI #
000000000000735437
|
Sager | Standard Circular Connector MINI-CON PAN MT #16 PC TAIL Min Qty: 100 | 0 |
|
$2.2300 / $3.1800 | Buy Now |
CAD Models for 7381-2PG-300 by Switchcraft Conxall
Part Data Attributes for 7381-2PG-300 by Switchcraft Conxall
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Switchcraft
|
Backshell Type
|
SOLID
|
Body Depth
|
0.675 inch
|
Body Diameter
|
0.61 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYAMIDE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
115 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|