Part Details for 7382-5884-40 by Yazaki Corp
Overview of 7382-5884-40 by Yazaki Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7382-5884-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7382588440
|
TTI | Automotive Connectors PBC HEADER 10P LT GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 120 Container: Each |
Americas - 240 In Stock |
|
Buy Now | |
DISTI #
7382588440-B
|
TTI | PBC HEADER 10P LT GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 7382-5884-40
7382-5884-40 CAD Models
7382-5884-40 Part Data Attributes:
|
7382-5884-40
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7382-5884-40
Yazaki Corp
Combination Line Connector, 10 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | 7383-5533-40 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |