Part Details for 7383R10KL.32G by TT electronics / BI Technologies
Overview of 7383R10KL.32G by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-85B1-02D-5 | Amphenol Communications Solutions | 32G SFP28 850nm FC SW | |
XP-13B1-10D-5 | Amphenol Communications Solutions | 32G SFP28 1310nm FC LW | |
CEE009800140101 | Amphenol Communications Solutions | PCIe Cool Edge 1.0mm,storage and server, 98 signal pins,Surface Mount,Vertical,Standard,32G |
Price & Stock for 7383R10KL.32G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-7383R10KL.32G-ND
|
DigiKey | PRECISION ROTARY POTENTIOMETER Min Qty: 60 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.7847 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 Lead time: 26 Weeks | 0 |
|
$127.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$125.7200 / $353.4500 | Buy Now |
DISTI #
000000000006456602
|
Sager | Precision Potentiometers Min Qty: 10 | 0 |
|
$147.2700 | Buy Now |