Part Details for 7386-2094-30 by Yazaki Corp
Overview of 7386-2094-30 by Yazaki Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7386-2094-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7386209430-B
|
TTI | Automotive Connectors PBC HEADER 26P BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 55 Package Multiple: 55 Container: Each |
Americas - 55 In Stock |
|
$5.2100 | Buy Now |
DISTI #
7386209430
|
TTI | Automotive Connectors PBC HEADER 26P BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 275 Package Multiple: 275 Container: Each |
Americas - 23100 In Stock |
|
$2.6000 | Buy Now |