Part Details for 738W-X2/35 by Qualtek Electronics Corporation
Overview of 738W-X2/35 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 738W-X2/35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC2331
|
Newark | Conn, Nema 5-15R, 15A, 125Vac, Panel, Product Range:738W Series, Gender:Receptacle, Voltage Rating:125Vac, Current Rating:15A, Connector Mounting:Panel Mount, Contact Termination Type:Solder Rohs Compliant: Yes |Qualtek Electronics 738W-X2/35 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$1.5100 / $1.9300 | Buy Now |
DISTI #
Q1040-ND
|
DigiKey | TAMPER RESISTANT NEMA 5-15R SNAP Min Qty: 1 Lead time: 28 Weeks Container: - |
16401 In Stock |
|
$0.7786 / $1.6200 | Buy Now |
DISTI #
562-738W-X2/35
|
Mouser Electronics | AC Power Entry Modules RoHS: Compliant | 852 |
|
$0.7960 / $1.6200 | Buy Now |
DISTI #
71022757
|
RS | Tamper Resistant NEMA 5-15R Snap-in Convenience Outlet Solder Terminals Black | Qualtek Electronics Corp. 738W-X2/35 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.5900 | RFQ |
DISTI #
QTK738W-X2/35
|
Heilind Electronics | Americas - 13203 in Stock |
|
$1.1907 / $1.7650 | Buy Now | |
|
Onlinecomponents.com | Conn Power RCP 3 POS Solder ST Snap-In 3 Terminal 1 Port |
1001 In Stock 20605 Factory Stock |
|
$0.9150 / $1.2190 | Buy Now |
DISTI #
QTK738W-X2/35
|
Interstate Connecting Components | 4401 |
|
$1.1907 / $1.7650 | Buy Now | |
|
Master Electronics | Conn Power RCP 3 POS Solder ST Snap-In 3 Terminal 1 Port |
1001 In Stock 20605 Factory Stock |
|
$0.9150 / $1.2190 | Buy Now |
|
Neutron USA | Tamper Resistant NEMA 5-15R Snap-in Convenience Outlet Solder Terminals Black | 50 |
|
$5.9900 | Buy Now |
Part Details for 738W-X2/35
738W-X2/35 CAD Models
738W-X2/35 Part Data Attributes:
|
738W-X2/35
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
738W-X2/35
Qualtek Electronics Corporation
TAMPER RESISTANT NEMA 5-15R SNAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |