There are no models available for this part yet.
Overview of 7391-BCE-S-002-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 7391-BCE-S-002-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7391-BCE-S-002-000
|
Avnet Americas | Pressure Sensor 0.07psi to 0.29psi Differential 16-Pin SOIC Stick - Bulk (Alt: 7391-BCE-S-002-000) Min Qty: 900 Package Multiple: 45 Container: Bulk | 0 |
|
$14.6438 / $17.6222 | Buy Now | |
DISTI #
TSS7391-BCE-S-002-000
|
Heilind Electronics | SM7391-BCE-S-002.00-431 | Americas - 0 in Stock |
|
$17.8704 / $18.1119 | Buy Now | |
Onlinecomponents.com | 2kPa Differential Sensor RoHS: Compliant | 0 |
|
$15.8700 / $44.4800 | Buy Now | ||
Onlinecomponents.com | 2kPa Differential Sensor RoHS: Compliant | 0 |
|
$15.8700 / $44.4800 | Buy Now | ||
DISTI #
TSS7391-BCE-S-002-000
|
Interstate Connecting Components | SM7391-BCE-S-002.00-431 | 0 |
|
$17.8704 / $18.1119 | Buy Now | |
DISTI #
7391-BCES002000
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 900 | 0 |
|
$15.7100 | Buy Now | |
DISTI #
000000000006275874
|
Sager | TE Connectivity 2kPa Differential Sensor Min Qty: 1 | 0 |
|
$16.5500 / $20.0200 | Buy Now | |
Master Electronics | 2kPa Differential Sensor RoHS: Compliant | 0 |
|
$15.8700 / $44.4800 | Buy Now | ||
Master Electronics | 2kPa Differential Sensor RoHS: Compliant | 0 |
|
$15.8700 / $44.4800 | Buy Now |
CAD Models for 7391-BCE-S-002-000 by TE Connectivity
Part Data Attributes for 7391-BCE-S-002-000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
1.5%
|
Body Height
|
10.31 mm
|
Body Length or Diameter
|
10.26 mm
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
I2C
|
Pressure Range-Max
|
0.2755 Psi
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|