Part Details for 73937 by Wiha Quality Tools
Overview of 73937 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73937-1007LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 10 Mod. |
Price & Stock for 73937
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC6321
|
Newark | Professional Bit Torx T7 X 70Mm - 2 Pack Rohs Compliant: Yes |Wiha 73937 RoHS: Compliant Min Qty: 6 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$12.8600 | Buy Now |
DISTI #
73937-ND
|
DigiKey | BIT TORX T7 2.76" 2PK Min Qty: 6 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.2350 | Buy Now |
DISTI #
596-73937
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Torx Power Bit T7 x 70mm - 2 Pack | 0 |
|
$10.1000 / $10.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9300 / $14.8700 | Buy Now |