-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93M4937
|
Newark | Header Connector,pcb Mount,recept,144 Contacts,pin,0.079 Pitch,pc Tail Terminal |Molex 73942-5000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7500 / $22.6500 | Buy Now |
|
Onlinecomponents.com | Conn Hard Metric HDR 144 POS 2mm Solder ST Thru-Hole HDM® Tube RoHS: Compliant |
92 In Stock |
|
$15.6400 / $22.7300 | Buy Now |
DISTI #
Molex 73942-5000
|
PEI Genesis | Board Connector, Contact | 66 |
|
Buy Now | |
DISTI #
4250164
|
Farnell | CONN, BACKPLANE, HEADER, 144POS, 2MM RoHS: Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 34 |
|
$39.6560 | Buy Now |
|
Master Electronics | Conn Hard Metric HDR 144 POS 2mm Solder ST Thru-Hole HDM® Tube RoHS: Compliant |
92 In Stock |
|
$15.6400 / $22.7300 | Buy Now |
DISTI #
10196275
|
TestEquity LLC | Molex 73942-5000 HDM Board-to-Board Backplane Header, Vertical, Solder Tail, Open End, 144 Circuits | 66 |
|
$19.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73942-5000
Molex
Buy Now
Datasheet
|
Compare Parts:
73942-5000
Molex
Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | HDM | |
Body Breadth | 0.614 inch | |
Body Depth | 0.461 inch | |
Body Length | 1.883 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3614 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 73942-5000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73942-5000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73643-1100 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Molex | 73942-5000 vs 73643-1100 |
73642-1200 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 73942-5000 vs 73642-1200 |