Part Details for 73944-6205 by Molex
Overview of 73944-6205 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 73944-6205
73944-6205 CAD Models
73944-6205 Part Data Attributes:
|
73944-6205
Molex
Buy Now
Datasheet
|
Compare Parts:
73944-6205
Molex
Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.618 inch | |
Body Depth | 0.461 inch | |
Body Length | 1.244 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .3058 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 73944-6205
This table gives cross-reference parts and alternative options found for 73944-6205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73944-6205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73802-0014 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle | Molex | 73944-6205 vs 73802-0014 |
73943-4000 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 73944-6205 vs 73943-4000 |
73802-0215 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle | Molex | 73944-6205 vs 73802-0215 |
73644-0118 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 73944-6205 vs 73644-0118 |
73644-2006 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 73944-6205 vs 73644-2006 |
73802-2201 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle | Molex | 73944-6205 vs 73802-2201 |
73944-4203 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 73944-6205 vs 73944-4203 |
73944-2201 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 73944-6205 vs 73944-2201 |
73799-0206 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator, Receptacle | Molex | 73944-6205 vs 73799-0206 |
73944-0109 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle, | Molex | 73944-6205 vs 73944-0109 |