Part Details for 7397695 (ALTERNATE: 7397695) by RS Pro
Overview of 7397695 (ALTERNATE: 7397695) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7397695 (ALTERNATE: 7397695)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70651068
|
RS | Axial Through Hole Fixed Resistor 1MOhm +/-5% 0.25W -700 - 0ppm/ deg C | RS PRO 7397695 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Package | 0 |
|
$27.5120 / $34.2430 | RFQ |