Part Details for 73D246-IG by Texas Instruments
Results Overview of 73D246-IG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
73D246-IG Information
73D246-IG by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for 73D246-IG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Microcontroller, 8-Bit, 22MHz, CMOS, PQFP100 | 6396 |
|
RFQ |
US Tariff Estimator: 73D246-IG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
73D246-IG Part Data Attributes
|
|
73D246-IG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
73D246-IG
Texas Instruments
Microcontroller, 8-Bit, 22MHz, CMOS, PQFP100
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | 2.5 Mm Height, Qfp-100 | |
| Pin Count | 100 | |
| HTS Code | 8542.31.00.15 | |
| Has ADC | No | |
| Additional Feature | 8 Programmable Chip Select Signals | |
| Address Bus Width | 16 | |
| Bit Size | 8 | |
| Clock Frequency-Max | 22.2 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | 8 | |
| JESD-30 Code | R-PQFP-G100 | |
| Length | 19.87 Mm | |
| Number of I/O Lines | 32 | |
| Number of Terminals | 100 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | No | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.1 Mm | |
| Speed | 22 Mhz | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Quad | |
| Width | 13.87 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |