| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 73K322L-IH | Silicon Systems Inc | Check for Price | Modem, 0.0012Mbps Data, PQCC28 | 73K321L-IP vs 73K322L-IH |
Part Details for 73K321L-IP by Texas Instruments
Results Overview of 73K321L-IP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
73K321L-IP Information
73K321L-IP by Texas Instruments is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for 73K321L-IP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Modem, 0.0012Mbps Data, PDIP28 | 3677 |
|
RFQ |
US Tariff Estimator: 73K321L-IP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
73K321L-IP Part Data Attributes
|
|
73K321L-IP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
73K321L-IP
Texas Instruments
Modem, 0.0012Mbps Data, PDIP28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.600 Inch, Plastic, Dip-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Half Duplex; Full Duplex | |
| Data Rate | 1 Mbps | |
| JESD-30 Code | R-PDIP-T28 | |
| Length | 35.941 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.588 Mm | |
| Supply Current-Max | 12 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Telecom IC Type | Modem | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for 73K321L-IP
This table gives cross-reference parts and alternative options found for 73K321L-IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73K321L-IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.