Part Details for 73E3R068G by CTS Corporation
Overview of 73E3R068G by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73E3R068G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73E3R068G-ND
|
DigiKey | RES 0.068 OHM 2% 1/4W 0805 Min Qty: 10000 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0914 | Buy Now |
DISTI #
73E3R068G
|
Avnet Americas | SMD Current Sense Resistor, 68 Milliohm, ± 2%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: 73E3R068G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0864 / $0.1072 | Buy Now |
DISTI #
774-73E3R068G
|
Mouser Electronics | Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.25 Watt, Temperature Coefficient +/-100ppm/ C, 0.068 Ohms, +/-2% Tolerance, 2.00mm x 1.25mm, -55 C to +125C RoHS: Compliant | 0 |
|
$0.0990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0888 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0904 / $0.1077 | Buy Now |
DISTI #
73E3R068G
|
Avnet Americas | SMD Current Sense Resistor, 68 Milliohm, ± 2%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: 73E3R068G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0864 / $0.1072 | Buy Now |