Part Details for 73JB200 by Honeywell Sensing and Control
Overview of 73JB200 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73JB200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ3421
|
Newark | Honeywell |Honeywell 73JB200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9100 / $10.4900 | Buy Now |
|
Onlinecomponents.com | Res Wirewound POT 200 Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount RoHS: Compliant |
104 In Stock |
|
$21.9800 / $32.0600 | Buy Now |
DISTI #
73JB200-HON
|
TME | 73JB200 Min Qty: 2 | 70 |
|
$24.4856 / $29.3942 | Buy Now |
DISTI #
C1S315200290493
|
Chip1Stop | Res Wirewound POT 200 Ohm 5% 2W 10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount RoHS: Compliant | 70 |
|
$22.8000 / $26.4000 | Buy Now |
|
Master Electronics | Res Wirewound POT 200 Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount RoHS: Compliant |
104 In Stock |
|
$21.9800 / $32.0600 | Buy Now |