Part Details for 73L3R75G by CTS Corporation
Overview of 73L3R75G by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73L3R75G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73L3R75G-ND
|
DigiKey | RES 0.75 OHM 2% 1/8W 0805 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0155 | Buy Now |
DISTI #
73L3R75G
|
Avnet Americas | SMD Current Sense Resistor, 750 Milliohm, ± 2%, 125 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: 73L3R75G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0142 / $0.0166 | Buy Now |
DISTI #
774-73L3R75G
|
Mouser Electronics | Current Sense Resistors - SMD Surface Mount Current Sense Resistor, Thick Film, 0.125 Watt, Temperature Coefficient +/-200ppm/ C, 0.750 Ohms, +/-2% Tolerance, 2.00mm x 1.25mm, -55 C to +125C RoHS: Compliant | 0 |
|
$0.0180 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.0138 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0148 / $0.0187 | Buy Now |
Part Details for 73L3R75G
73L3R75G CAD Models
73L3R75G Part Data Attributes
|
73L3R75G
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
73L3R75G
CTS Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.75ohm, 0.3062V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 0.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 0.3062 V |