Part Details for 73M3BR006F by CTS Corporation
Overview of 73M3BR006F by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 73M3BR006F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3BR006F-ND
|
DigiKey | RES 0.006 OHM 1% 3W 2726 Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8613 | Buy Now |
DISTI #
73M3BR006F
|
Avnet Americas | High Power Current Sense Resistor 0.006 Ohm ±1% Tolerance Metal Plate 3 Watts ±50ppm/°C Temperature Coefficient Surface Mount T/R - Tape and Reel (Alt: 73M3BR006F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.6460 / $2.2484 | Buy Now |
DISTI #
774-73M3BR006F
|
Mouser Electronics | Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 3 Watts, Temperature Coefficient +/-50ppm/ C, .006Ohms, +/-1% Tolerance, 6.7mm x 7.2mm, -55 C/+155C RoHS: Compliant | 0 |
|
$1.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8500 / $3.8700 | Buy Now |
DISTI #
73M3BR006F
|
Avnet Abacus | - Tape and Reel (Alt: 73M3BR006F) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 73M3BR006F
73M3BR006F CAD Models
73M3BR006F Part Data Attributes
|
73M3BR006F
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
73M3BR006F
CTS Corporation
Fixed Resistor, 3W, 0.006ohm, 0.1342V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2628, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.3 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 7.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.006 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2628 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1342 V |