Part Details for 73M5R043F by CTS Corporation
Overview of 73M5R043F by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 73M5R043F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M5R043F-ND
|
DigiKey | RES 0.043 OHM 1% 5W 4527 Min Qty: 1000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1400 | Buy Now |
DISTI #
73M5R043F
|
Avnet Americas | High Power Current Sense Resistor 0.043 Ohm ?1% Tolerance Metal Plate 5 Watts ?50ppm/?C Temperature Coefficient Surface Mount T/R - Tape and Reel (Alt: 73M5R043F) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$3.8558 / $5.0011 | Buy Now |
DISTI #
774-73M5R043F
|
Mouser Electronics | Current Sense Resistors - SMD Surface Mount High Power Current Sense Resistor, Metal Plate, 5 Watts, Temperature Coefficient +/-50ppm/ C, .043 Ohms, +/-1% Tolerance, 11.4mm x 6.9mm, -55 C/+155C RoHS: Compliant | 0 |
|
$5.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1100 / $11.2600 | Buy Now |
DISTI #
73M5R043F
|
Avnet Abacus | - Tape and Reel (Alt: 73M5R043F) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 73M5R043F
73M5R043F CAD Models
73M5R043F Part Data Attributes
|
73M5R043F
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
73M5R043F
CTS Corporation
Fixed Resistor, Metal Strip, 5W, 0.043ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 11.4 mm | |
Package Style | SMT | |
Package Width | 6.9 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.043 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |