Part Details for 73MZ.SA.0 by IDEAL-TEK SA
Overview of 73MZ.SA.0 by IDEAL-TEK SA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 73MZ.SA.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDL-73MZ.SA.0
|
TME | Tweezers, 140mm, Blade tip shape: sharp, universal Min Qty: 1 | 0 |
|
$47.5800 / $57.7800 | RFQ |
DISTI #
464TW871
|
Techni-Tool, Inc. | Ideal-Tek 73MZ.SA.0 Ceramic Tip Tweezers, Style 73, Zirconia Tips A73MZ, Pointed, 5.5" | 0 |
|
$69.4700 | Buy Now |
DISTI #
464TW871
|
TestEquity LLC | Ideal-Tek 73MZ.SA.0 Ceramic Tip Tweezers, Style 73, Zirconia Tips A73MZ, Pointed, 5.5" | 0 |
|
$69.4700 | Buy Now |