Part Details for 73S1209F-44IM/F by Teridian Semiconductor Corp
Overview of 73S1209F-44IM/F by Teridian Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 73S1209F-44IM/F
73S1209F-44IM/F CAD Models
73S1209F-44IM/F Part Data Attributes
|
73S1209F-44IM/F
Teridian Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
73S1209F-44IM/F
Teridian Semiconductor Corp
Power Supply Management Circuit, LEAD FREE, QFN-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TERIDIAN SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, QFN-44 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N44 | |
Number of Terminals | 44 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |