Part Details for 73TI12204000J by KEMET Corporation
Overview of 73TI12204000J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 73TI12204000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73TI12204000J
|
Avnet Abacus | (Alt: R73TI12204000J) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 73TI12204000J
73TI12204000J CAD Models
73TI12204000J Part Data Attributes
|
73TI12204000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
73TI12204000J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.0022uF, 7124
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 73TI12204000J
This table gives cross-reference parts and alternative options found for 73TI12204000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73TI12204000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73TI1220DQ00J | Film Capacitor, Polypropylene, 1600V, 0.0022uF, 7124 | KEMET Corporation | 73TI12204000J vs R73TI1220DQ00J |
73TI1220CK00J | Film Capacitor, Polypropylene, 1600V, 0.0022uF, 7124 | KEMET Corporation | 73TI12204000J vs 73TI1220CK00J |
R73TI1220JB00J | Film Capacitor, | KEMET Corporation | 73TI12204000J vs R73TI1220JB00J |
R73TI1220SE00J | Film Capacitor, Polypropylene, 1600V, 0.0022uF, 7124 | KEMET Corporation | 73TI12204000J vs R73TI1220SE00J |
R73TI1220JH00J | Film Capacitor, | KEMET Corporation | 73TI12204000J vs R73TI1220JH00J |
R73TI1220GY00J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 73TI12204000J vs R73TI1220GY00J |
R73TI1220JM00J | Film Capacitor, | KEMET Corporation | 73TI12204000J vs R73TI1220JM00J |
73TI1220JB00J | Film Capacitor, | KEMET Corporation | 73TI12204000J vs 73TI1220JB00J |
R73TI12205000J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 73TI12204000J vs R73TI12205000J |
73TI1220SE00J | Film Capacitor, Polypropylene, 1600V, 0.0022uF, 7124 | KEMET Corporation | 73TI12204000J vs 73TI1220SE00J |