Part Details for 73UI11004000J by KEMET Corporation
Overview of 73UI11004000J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 73UI11004000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73UI11004000J
|
TTI | Film Capacitors .001uF 2000VDC 5% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 2700 Package Multiple: 900 Container: Bulk | Americas - 0 |
|
$0.3410 | Buy Now |
DISTI #
R73UI11004000J
|
Avnet Abacus | Power Film Capacitor, 1000 pF, 500 V, 2 kV, � 5%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73UI11004000J) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 73UI11004000J
73UI11004000J CAD Models
73UI11004000J Part Data Attributes
|
73UI11004000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
73UI11004000J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.001uF, 7124
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 73UI11004000J
This table gives cross-reference parts and alternative options found for 73UI11004000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73UI11004000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73UI1100JE00J | Film Capacitor, | KEMET Corporation | 73UI11004000J vs R73UI1100JE00J |
73UI11005000J | Film Capacitor, Polypropylene, 2000V, 0.001uF, 7124 | KEMET Corporation | 73UI11004000J vs 73UI11005000J |
R73UI1100JH00J | Film Capacitor, | KEMET Corporation | 73UI11004000J vs R73UI1100JH00J |
73UI1100JB00J | Film Capacitor, | KEMET Corporation | 73UI11004000J vs 73UI1100JB00J |
R73UI1100JB00J | Film Capacitor, | KEMET Corporation | 73UI11004000J vs R73UI1100JB00J |
73UI1100JH00J | Film Capacitor, | KEMET Corporation | 73UI11004000J vs 73UI1100JH00J |
R73UI1100CK00J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 73UI11004000J vs R73UI1100CK00J |
R73UI1100SE00J | Film Capacitor, Polypropylene, 2000V, 0.001uF, 7124 | KEMET Corporation | 73UI11004000J vs R73UI1100SE00J |
73UI1100SE00J | Film Capacitor, Polypropylene, 2000V, 0.001uF, 7124 | KEMET Corporation | 73UI11004000J vs 73UI1100SE00J |
R73UI1100GY00J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 73UI11004000J vs R73UI1100GY00J |