Part Details for 73UI11504000J by KEMET Corporation
Overview of 73UI11504000J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 73UI11504000J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66775027
|
Verical | Cap Film 0.0015uF 2000V PP 5%( 18 X 7.5 X 13.5mm) Radial Wound 15mm 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 87 Package Multiple: 1 | Americas - 1400 |
|
$0.5000 / $0.7200 | Buy Now |
DISTI #
R73UI11504000J
|
TTI | Film Capacitors .0015uF 2000VDC 5% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 700 Container: Bulk | Americas - 0 |
|
$0.3790 / $0.4190 | Buy Now |
DISTI #
R73UI11504000J
|
Avnet Abacus | (Alt: R73UI11504000J) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 73UI11504000J
73UI11504000J CAD Models
73UI11504000J Part Data Attributes
|
73UI11504000J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
73UI11504000J
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.0015uF, 7130
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |