There are no models available for this part yet.
Overview of 74 02 200 by KNIPEX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 74 02 200 by KNIPEX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08WX4996
|
Newark | Cutter, Side, Heavy Duty, 200Mm, Cutter Type:Side, Overall Length:200Mm, Cut Type:Diagonal, Cutting Capacity Max:4.2Mm, Cutting Edge Hardness:64°, Product Range:-, Svhc:No Svhc (27-Jun-2018), Aluminium Cutting Capacity:0Mm, Blade Rohs Compliant: Na |Knipex 74 02 200 (Alternate Part Number: 4003773040309 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6000 / $36.3400 | Buy Now | |
DISTI #
2172-7402200-ND
|
DigiKey | HIGH LEVERAGE DIAGONAL CUTTERS Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.0500 | Buy Now | |
DISTI #
KNP.7402200
|
TME | Pliers, side,cutting, handles with plastic grips, 200mm Min Qty: 1 | 6 |
|
$29.2800 / $31.3700 | Buy Now |
CAD Models for 74 02 200 by KNIPEX
Part Data Attributes for 74 02 200 by KNIPEX
74 02 200
KNIPEX
|
|
---|---|
Samacsys Manufacturer
|
KNIPEX
|
Want to compare parts?
-
74 02 200KNIPEXVS
-