Part Details for 74-23360001-0150.G012.TM by Günther GmbH
Overview of 74-23360001-0150.G012.TM by Günther GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNG-012 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-012 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 12ft | |
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft | |
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash |
Price & Stock for 74-23360001-0150.G012.TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74-23360001-150G12
|
TME | Sensor: temperature, Pt100, cl.A, Ø6x150mm, G1/2 A, 0÷100°C Min Qty: 1 | 1 |
|
$155.1400 / $179.0100 | Buy Now |