There are no models available for this part yet.
Overview of 74-3SG1A-B by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 74-3SG1A-B by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse Micro Fast Acting 1A 250V Holder Cartridge 3.6 X 10mm Glass Blister T/R RoHS: Compliant |
6 In Stock |
|
$1.5200 / $2.4500 | Buy Now |