Part Details for 74-4FG2A by NTE Electronics Inc
Overview of 74-4FG2A by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74-4FG2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R4785
|
Newark | Fuse-Miniature 2Ag Equivalent 4.5 X 15Mm Glass 2A 125V/250V Fast Acting |Nte Electronics 74-4FG2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 74-4FG2A
74-4FG2A CAD Models
74-4FG2A Part Data Attributes:
|
74-4FG2A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
74-4FG2A
NTE Electronics Inc
FUSE-4.5X15MM 2A GLASS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Height | 15 mm | |
Body Length or Diameter | 4.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |