Part Details for 74-4FGL375MA by NTE Electronics Inc
Overview of 74-4FGL375MA by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74-4FGL375MA
74-4FGL375MA CAD Models
74-4FGL375MA Part Data Attributes
|
74-4FGL375MA
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
74-4FGL375MA
NTE Electronics Inc
Electric Fuse, Fast Blow, 0.375A, 250VAC, 250VDC, 50A (IR), Through Hole, 2AG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Height | 16 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.375 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |