Datasheets
74-5SCL400MA by: NTE Electronics Inc

Electric Fuse, Slow Blow, 0.4A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm,

Part Details for 74-5SCL400MA by NTE Electronics Inc

Overview of 74-5SCL400MA by NTE Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 74-5SCL400MA

Part # Distributor Description Stock Price Buy
DISTI # 2368-74-5SCL400MA-ND
DigiKey FUSE CERAMIC 400MA 250VAC 5X20MM Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 282
In Stock
  • 20 $0.4500
  • 40 $0.4270
  • 60 $0.4050
  • 80 $0.3820
  • 100 $0.3730
$0.3730 / $0.4500 Buy Now

Part Details for 74-5SCL400MA

74-5SCL400MA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74-5SCL400MA Part Data Attributes

74-5SCL400MA NTE Electronics Inc
Buy Now Datasheet
Compare Parts:
74-5SCL400MA NTE Electronics Inc Electric Fuse, Slow Blow, 0.4A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NTE ELECTRONICS INC
Reach Compliance Code unknown
Blow Characteristic SLOW
Body Height 21 mm
Body Length or Diameter 5.6 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Size 5x20mm
Mounting Feature THROUGH HOLE
Rated Breaking Capacity 1500 A
Rated Current 0.4 A
Rated Voltage(AC) 250 V
Rated Voltage(DC) 250 V
Reference Standard CUL; UL
Surface Mount NO
Terminal Shape PIN WIRE

Alternate Parts for 74-5SCL400MA

This table gives cross-reference parts and alternative options found for 74-5SCL400MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74-5SCL400MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
179021.0,4 Electric Fuse, Very Fast Blow, 0.4A, 250VAC, 1500A (IR), Inline/holder, SIBA Fuses 74-5SCL400MA vs 179021.0,4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74-5SCL400MA by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74-5SCL400MA by NTE Electronics Inc

  • Please alert me when 74-5SCL400MA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74-5SCL400MA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74-5SCL400MA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74-5SCL400MA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74-5SCL400MA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74-5SCL400MA by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: