Part Details for 74-6SG10A-C by NTE Electronics Inc
Overview of 74-6SG10A-C by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74-6SG10A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T7232
|
Newark | Blow Characteristic:Slow Blow, Fuse Current:10A, Voltage Rating Vac:250V, Fuse Size Metric:6.35Mm X 31.8Mm, Fuse Size Imperial:0.25" X 1.25", Product Range:-, Breaking Capacity Current Ac:200A Rohs Compliant: Yes |Nte Electronics 74-6SG10A-C Min Qty: 5 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
Buy Now |
Part Details for 74-6SG10A-C
74-6SG10A-C CAD Models
74-6SG10A-C Part Data Attributes:
|
74-6SG10A-C
NTE Electronics Inc
Buy Now
|
Compare Parts:
74-6SG10A-C
NTE Electronics Inc
|
Samacsys Manufacturer | NTE ELECTRONICS |