Part Details for 74-AF10A-B by NTE Electronics Inc
Overview of 74-AF10A-B by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74-AF10A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P8287
|
Newark | Fuse-Automotive Atc Equivalent Blade Type 10A 32V Red Color Fast Acting 5/Pkg Blister |Nte Electronics 74-AF10A-B Min Qty: 5 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Fuse Blade Fast Acting 10A 32V Socket 19.3 X 5.25 X 12.54mm RoHS: Compliant |
11 In Stock |
|
$1.0700 / $1.7600 | Buy Now |
|
Master Electronics | Fuse Blade Fast Acting 10A 32V Socket 19.3 X 5.25 X 12.54mm RoHS: Compliant |
11 In Stock |
|
$1.0700 / $1.7600 | Buy Now |