Part Details for 74-LMAF5A by NTE Electronics Inc
Overview of 74-LMAF5A by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74-LMAF5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-74-LMAF5A-ND
|
DigiKey | FUSE AUTOMOTIVE 5A 32VDC BLADE Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
441 In Stock |
|
$0.5140 / $0.6200 | Buy Now |
Part Details for 74-LMAF5A
74-LMAF5A CAD Models
74-LMAF5A Part Data Attributes:
|
74-LMAF5A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
74-LMAF5A
NTE Electronics Inc
Electric Fuse, Fast Blow, 5A, 32VAC, 32VDC, Inline/holder, MINIATURE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Breadth | 4 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 11.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.08 s |