74-MIC2-20A
NTE Electronics Inc
Description: Electric Fuse, 20A, 32VAC, 32VDC, Inline/holder, MICRO,

Overview of 74-MIC2-20A by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Healthcare Agriculture Technology Electronic Manufacturing Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CST1-060LB Coilcraft Inc Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT
CST2-030LB Coilcraft Inc Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT
CST2-100LB Coilcraft Inc Current Sense Transformer, 20A, 1:100, ROHS COMPLIANT

CAD Models for 74-MIC2-20A by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74-MIC2-20A by NTE Electronics Inc

74-MIC2-20A
NTE Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
Body Height
15.4 mm
Body Length or Diameter
9.1 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Rated Current
20 A
Rated Voltage(AC)
32 V
Rated Voltage(DC)
32 V
Surface Mount
NO
Terminal Shape
TAB/BLADE
Trip Time or Delay
0.08 s
Want to compare parts?
  1. 74-MIC2-20A
    NTE Electronics Inc
    Electric Fuse, 20A, 32VAC, 32VDC, Inline/holder, MICRO,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74-MIC2-20A by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74-MIC2-20A by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of 74-MIC2-20A would you like to use for your alert(s)?
  • Please alert me when 74-MIC2-20A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74-MIC2-20A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74-MIC2-20A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74-MIC2-20A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74-MIC2-20A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74-MIC2-20A by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: