Part Details for 74-MIC2-5A by NTE Electronics Inc
Overview of 74-MIC2-5A by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Healthcare
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-RADAR-MMIC2 | Analog Devices | ADF5901 TX MMIC, ADF5904 RX MM |
Part Details for 74-MIC2-5A
74-MIC2-5A CAD Models
74-MIC2-5A Part Data Attributes
|
74-MIC2-5A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
74-MIC2-5A
NTE Electronics Inc
Electric Fuse, 5A, 32VAC, 32VDC, Inline/holder, MICRO,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body Height | 15.4 mm | |
Body Length or Diameter | 9.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.08 s |