Part Details for 740-404 by Altech Corporation
Overview of 740-404 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 740-404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK9123
|
Newark | Akl4-G, 600X300X132Mm Enclosure |Altech 740-404 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.4400 / $231.0700 | Buy Now |
DISTI #
740-404-ND
|
DigiKey | AKL4-G 600X300X132MM ENCLOSURPOL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.7200 | Buy Now |
DISTI #
845-740404
|
Mouser Electronics | Enclosures for Industrial Automation AKL4-g, 600x300x132mm Enclosure | 0 |
|
$173.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$163.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$171.4000 / $184.0900 | Buy Now |
DISTI #
10107401
|
TestEquity LLC | Altech 740-404 Enclosure, Polystyrene, Gray, Metric Knockouts, 23.62" x 11.81", AKL Series | 0 |
|
$204.7700 | Buy Now |