Part Details for 740-AG4D by TE's AMP
Overview of 740-AG4D by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 740-AG4D
740-AG4D CAD Models
740-AG4D Part Data Attributes
|
740-AG4D
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
740-AG4D
TE's AMP
DIP40, IC SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
JESD-609 Code | e0 | |
Number of Contacts | 40 |
Alternate Parts for 740-AG4D
This table gives cross-reference parts and alternative options found for 740-AG4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 740-AG4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
740-AG4D | IC Socket, DIP40, 40 Contact(s) | Thomas & Betts | 740-AG4D vs 740-AG4D |