Part Details for 74008-1818 by OMRON Corporation
Overview of 74008-1818 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-807400800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch | |
10106267-4008001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 4ACP 24S | |
75374-008LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, Crimp to Wire Receptacle for 0.48mm (0.019in) |
Price & Stock for 74008-1818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
740081818
|
Avnet Americas | UMY10-1818 - Bulk (Alt: 740081818) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |