Part Details for 74021 by Myrra
Overview of 74021 by Myrra
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87402-150 | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Through Mount Right-Angle Shrouded PCB Header, 100 Positions, Mounting Ears . | |
10127402-10H1000LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 12HP Vertical Press Fit | |
87402-140 | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Through Mount Right-Angle Shrouded PCB Header, 80 Positions, Mounting Ears . |
Price & Stock for 74021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74021
|
TME | Transformer: impulse, 85VAC,265VAC, 3.3÷7V, 8÷16.5V, 3A, 1.4A, PCB Min Qty: 60 | 0 |
|
$3.6700 / $3.8900 | RFQ |
Part Details for 74021
74021 CAD Models
74021 Part Data Attributes
|
74021
Myrra
Buy Now
|
Compare Parts:
74021
Myrra
|
Samacsys Manufacturer | MYRRA |