Part Details for 74022 by Goobay
Overview of 74022 by Goobay
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127402-23H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 2HP+18S+2HP, Vertical, Press Fit. | |
10127402-26H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 4HP+24S, Vertical, Press Fit. | |
10127402-22H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 4HP+12S+4HP, Vertical, Press Fit. |
Price & Stock for 74022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COAX-CCS-500
|
TME | Wire: coaxial, wire, CCS, PVC, white, 500m, Øcable: 7mm Min Qty: 1 | 1 |
|
$132.1800 | Buy Now |